EDLC252520-351-2F-21 350mF (EDLC) Supercapacitor 3.2V 3-SMD, Flat Leads
Product Overview
Digi-Key Part Number 445-15617-ND
Copy   445-15617-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EDLC252520-351-2F-21

Copy   EDLC252520-351-2F-21
Description CAP 350MF 3.2V SURFACE MNT
Copy   CAP 350MF 3.2V SURFACE MNT
Detailed Description

350mF (EDLC) Supercapacitor 3.2V 3-SMD, Flat Leads

Copy   350mF (EDLC) Supercapacitor 3.2V 3-SMD, Flat Leads
Documents & Media
Datasheets EDLC252520-351-2F-21
Featured Product EDLC Series - Electric Double Layer Capacitors
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series -
Packaging ? Tray ?
Part Status Obsolete
Capacitance 350mF
Tolerance -
Voltage - Rated 3.2V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. -
Termination SMD (SMT) Tabs
Mounting Type Surface Mount
Package / Case 3-SMD, Flat Leads
Lead Spacing -
Size / Dimension 0.984" L x 0.787" W (25.00mm x 20.00mm)
Height - Seated (Max) 0.098" (2.50mm)
Operating Temperature -20°C ~ 70°C
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 30
Other Names 445-15617

19:44:18 8/17/2019