Product Index > Capacitors > Electric Double Layer Capacitors (EDLC), Supercapacitors

Results: 3
3 Remaining
Filter Options:
Capacitance
Clear
ESR (Equivalent Series Resistance)
Clear
Lead Spacing
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Packaging Series Part Status Capacitance Tolerance Voltage - Rated ESR (Equivalent Series Resistance) Lifetime @ Temp. Termination Mounting Type Package / Case Lead Spacing Size / Dimension Height - Seated (Max) Operating Temperature
   
EEC-HZ0E475 Datasheet EEC-HZ0E475 - Panasonic Electronic Components P13763-ND CAP 4.7F -20% +40% 2.5V T/H 5,590 - Immediate Available: 5,590 $5.00000
-
Bulk? HZ Not For New Designs 4.7F -20%, +40% 2.5V 300mOhm 1000 Hrs @ 70°C PC Pins Through Hole Radial, Can 0.197" (5.00mm) 0.394" Dia (10.00mm) 0.866" (22.00mm) -25°C ~ 70°C
EEC-HZ0E106 Datasheet EEC-HZ0E106 - Panasonic Electronic Components P13764-ND CAP 10F -20% +40% 2.5V T/H 11,407 - Immediate Available: 11,407 $5.91000
-
Bulk? HZ Not For New Designs 10F -20%, +40% 2.5V 200mOhm 1000 Hrs @ 70°C PC Pins Through Hole Radial, Can 0.197" (5.00mm) 0.394" Dia (10.00mm) 1.260" (32.00mm) -25°C ~ 70°C
EEC-HZ0E335 Datasheet EEC-HZ0E335 - Panasonic Electronic Components P13762-ND CAP 3.3F -20% +40% 2.5V T/H 0 Available: 0 $4.79000
-
Bulk? HZ Not For New Designs 3.3F -20%, +40% 2.5V 300mOhm 1000 Hrs @ 70°C PC Pins Through Hole Radial, Can 0.138" (3.50mm) 0.315" Dia (8.00mm) 0.866" (22.00mm) -25°C ~ 70°C
Results per Page
Page 1/1

21:43:27 8/17/2019