Photo Not Available
28054 10000pF ±10% 500V Ceramic Capacitor X7R Radial
Product Overview
Digi-Key Part Number 28054V-ND
Copy   28054V-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

28054

Copy   28054
Description CAP CER 10000PF 500V X7R T/H
Copy   CAP CER 10000PF 500V X7R T/H
Detailed Description

10000pF ±10% 500V Ceramic Capacitor X7R Radial

Copy   10000pF ±10% 500V Ceramic Capacitor X7R Radial
Product Attributes Select All
Categories
Manufacturer Vicor Corporation
Series -
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.198" L x 0.124" W (5.03mm x 3.15mm)
Height - Seated (Max) 0.249" (6.33mm)
Thickness (Max) -
Lead Spacing 0.198" (5.03mm)
Lead Style Formed Leads
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 28054V
Q10564886

10:09:45 7/21/2019