Add To Favorites
Photo Not Available
TYOH1E106F62MTR 10µF 25V Aluminum Polymer Capacitor Radial, Can - SMD 2000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
10,000 0.65436 $6,543.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TYOH1E106F62MTR-ND
Copy   TYOH1E106F62MTR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TYOH1E106F62MTR

Copy   TYOH1E106F62MTR
Description CAP ALUM POLY 10UF 20% 25V SMD
Copy   CAP ALUM POLY 10UF 20% 25V SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10µF 25V Aluminum Polymer Capacitor Radial, Can - SMD 2000 Hrs @ 105°C

Copy   10µF 25V Aluminum Polymer Capacitor Radial, Can - SMD  2000 Hrs @ 105°C
Documents & Media
Datasheets TYOH Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series TYOH, Neohm
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Polymer
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications -
Ripple Current @ High Frequency 1.5A @ 100kHz
Lead Spacing -
Size / Dimension -
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Other Names 4-1879294-8
4-1879294-8-ND

09:20:28 8/25/2019