Add To Favorites
Photo Not Available
142831-1 Spiral Wrap X 49.21' (15.00m) Natural
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 157.05000 $157.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 142831-1-ND
Copy   142831-1-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

142831-1

Copy   142831-1
Description SPIRAL WRAP 0.354" X 49.22' NAT
Copy   SPIRAL WRAP 0.354" X 49.22' NAT
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Spiral Wrap X 49.21' (15.00m) Natural

Copy   Spiral Wrap  X 49.21' (15.00m) Natural
Documents & Media
Datasheets 142831 Drawing
PCN Design/Specification 142831-1 Product Improvement 25/Apr/2019
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Spirap
Part Status Active
Type Spiral Wrap
Type Attributes Harness
Diameter - Inside, Non-Expanded 0.354" (9.00mm)
Diameter - Inside, Expanded 3.937" (100.00mm)
Diameter - Outside, Non-Expanded -
Material Polyethylene (PE)
Color Natural
Length 49.21' (15.00m)
Wall Thickness 0.059" (1.50mm)
Operating Temperature -
Heat Protection -
Abrasion Protection -
Liquid Protection -
Environment Protection -
Features -
Material Flammability Rating -
Width -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 8

14:41:36 6/18/2019