CAD | USD

Product Index > Battery Products > Battery Chargers

Results: 6
6 Remaining
Filter Options:
Part Status
Clear
Type
Clear
Battery Chemistry
Clear
Battery Cell Size
Clear
Voltage - Nominal
Clear
Charge Current - Max
Clear
Charge Time
Clear
Voltage - Input
Clear
Power - Max
Clear
Size / Dimension
Clear
Mounting Type
Clear
Termination Style
Clear
Features
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
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
Minimum Quantity Packaging Series Part Status Type Battery Chemistry Battery Cell Size Number of Cells Voltage - Nominal Charge Current - Max Charge Time Voltage - Input Power - Max Size / Dimension Mounting Type Termination Style Features
   
DA84U-240A-R Datasheet DA84U-240A-R - Phihong USA 993-1427-ND
DA84U-240A-R 24V 84W MOBILITY CHARGER 10 - Immediate Available: 10 $62.31000 1 Minimum: 1
-
-
Active Desktop Lead Acid 24V 1 24V 3.5A 12 Hrs 100 ~ 240 VAC
-
5.984" L x 3.110" W x 1.772" H (152.00mm x 79.00mm x 45.00mm) Desktop XLR, 3 Pin
-
DA200U-250A-R Datasheet DA200U-250A-R - Phihong USA 993-1426-ND
DA200U-250A-R 24V 195W MOBILITY CHARGER 8 - Immediate Available: 8 $176.46000 1 Minimum: 1
-
-
Active Desktop Lead Acid 24V 1 24V 8A 12 Hrs 100 ~ 240 VAC
-
10.130" L x 4.724" W x 8.268" H (257.30mm x 120.00mm x 210.00mm) Desktop XLR, 3 Pin
-
-
CLM10D-203 - Phihong USA 993-1122-ND CLM10D-203 BATT CHARGER USB AUTO ADAPTER 5V 12 - Immediate Available: 12 $25.85000 1
Non-Stock
Minimum: 1
-
-
Active USB Auto Adapter Mobile Devices
-
1 5V
-
-
10 ~ 30VDC
-
-
Auto Socket USB Micro-B, USB A Dual Output, USB Pluggable
DA60U-240A-R Datasheet DA60U-240A-R - Phihong USA 993-1428-ND
DA60U-240A-R 24V 60W MOBILITY CHARGER 2 - Immediate Available: 2 $41.88000 1 Minimum: 1
-
-
Active Desktop Lead Acid 24V 1 24V 2.5A 12 Hrs 100 ~ 240 VAC
-
5.984" L x 3.110" W x 1.772" H (152.00mm x 79.00mm x 45.00mm) Desktop XLR, 3 Pin
-
CLA05D-050A Datasheet CLA05D-050A - Phihong USA 993-1071-ND
CLA05D-050A BATT CHARGER AUTO ADAPTER 5V 1A 0 Available: 0
Obsolete
-
-
-
Obsolete Auto Adapter Mobile Devices
-
-
5V 1A
-
10 ~ 30VDC 5W
-
Auto Socket 2.1mm I.D. x 5.5mm O.D. x 9mm Female
-
CLM10D-050(A) Datasheet CLM10D-050(A) - Phihong USA 993-1072-ND
CLM10D-050(A) BATT CHRGR AUTO ADAPTER 5.15V 2A 0 Available: 0
Obsolete
-
-
-
Obsolete Auto Adapter Mobile Devices
-
1 5.15V 2A
-
10 ~ 30VDC 10W
-
Auto Socket 2.1mm I.D. x 5.5mm O.D. x 9mm Female
-
Results per Page
Page 1/1

08:36:30 12-13-2019