CAD | USD
Favorite

Price & Procurement
135,266 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.61500 $6.15
100 0.31970 $31.97
1,000 0.17215 $172.15
2,500 0.16599 $414.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : YAG5051TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 130,000 - Immediate
  • Unit Price: $0.15103
  • Cut Tape (CT)  : YAG5051CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 135,266 - Immediate
  • Unit Price: $0.86000

RT1206BRD07249KL

Datasheet
Digi-Key Part Number YAG5051DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RT1206BRD07249KL
Copy  
Description RES SMD 249K OHM 0.1% 1/4W 1206
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

249 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series RT
Packaging Digi-Reel® 
Part Status Active
Resistance 249 kOhms
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names YAG5051DKR