Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.47500 $4.75
100 0.19000 $19.00
1,000 0.09362 $93.62
2,500 0.08674 $216.86
5,000 0.07848 $392.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YAG4394CT-ND
Copy   YAG4394CT-ND
Quantity Available 26,970
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT0402BRE0749K9L

Copy   RT0402BRE0749K9L
Description RES SMD 49.9KOHM 0.1% 1/16W 0402
Copy   RES SMD 49.9KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

49.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film

Copy   49.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric)  Thin Film
Product Attributes Select All
Categories
Manufacturer Yageo
Series RT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 49.9 kOhms
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.014" (0.35mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names YAG4394CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG4394TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.07009
  • Digi-Reel® ? : YAG4394DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,970 - Immediate
  • Unit Price: Digi-Reel®

10:33:26 1/22/2019