CAD | USD
Favorite

Price & Procurement
66,010 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.97000 $0.97
10 0.71300 $7.13
100 0.41530 $41.53
1,000 0.23287 $232.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-0.05TTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 64,000 - Immediate
  • Unit Price: $0.20762
  • Cut Tape (CT)  : 311-0.05TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 66,010 - Immediate
  • Unit Price: $0.97000

RL2512FK-070R05L

Datasheet
Digi-Key Part Number 311-0.05TDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RL2512FK-070R05L
Copy  
Description RES 0.05 OHM 1% 1W 2512
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

50 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series RL
Packaging Digi-Reel® 
Part Status Active
Resistance 50 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±800ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-0.05TDKR