Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.05400 $0.54
100 0.02200 $2.20
1,000 0.00987 $9.87
2,500 0.00857 $21.42

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 311-10KARDKR-ND
Copy   311-10KARDKR-ND
Quantity Available 15,092,950
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RC0805JR-0710KL

Copy   RC0805JR-0710KL
Description RES SMD 10K OHM 5% 1/8W 0805
Copy   RES SMD 10K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film

Copy   10 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Product Attributes Select All
Categories
Manufacturer Yageo
Series RC
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 10 kOhms
Tolerance ±5%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • PHA1A-KIT - Yageo | PHA1A-KIT-ND DigiKey Electronics
  • PHA1A-KIT
  • Yageo
  • RESISTOR KIT 1-1M 1/8W 3600PCS
  • Unit Price $90.50000
  • PHA1A-KIT-ND
  • PHA1-KIT - Yageo | PHA1-KIT-ND DigiKey Electronics
  • PHA1-KIT
  • Yageo
  • RESISTOR KIT 1-1M 1/8W 14400PCS
  • Unit Price $165.99000
  • PHA1-KIT-ND
Additional Resources
Standard Package ? 1
Other Names 311-10KARDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-10KARTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,085,000 - Immediate
  • Unit Price: $0.00645
  • Cut Tape (CT) ? : 311-10KARCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,092,950 - Immediate
  • Unit Price: $0.15000

04:02:55 2/18/2019