Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.06300 $0.63
100 0.02570 $2.57
1,000 0.01150 $11.50
2,500 0.00999 $24.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 311-2.10KCRDKR-ND
Copy   311-2.10KCRDKR-ND
Quantity Available 240,336
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RC0805FR-072K1L

Copy   RC0805FR-072K1L
Description RES SMD 2.1K OHM 1% 1/8W 0805
Copy   RES SMD 2.1K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film

Copy   2.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Product Attributes Select All
Categories
Manufacturer Yageo
Series RC
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 2.1 kOhms
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 311-2.10KCRDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-2.10KCRTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 240,000 - Immediate
  • Unit Price: $0.00750
  • Cut Tape (CT) ? : 311-2.10KCRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 240,436 - Immediate
  • Unit Price: $0.15000

04:03:20 2/18/2019