Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.02000 $0.20
100 0.00830 $0.83
1,000 0.00369 $3.69
2,500 0.00320 $8.00
5,000 0.00264 $13.22

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 311-2.7KJRDKR-ND
Copy   311-2.7KJRDKR-ND
Quantity Available 440,393
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RC0402JR-072K7L

Copy   RC0402JR-072K7L
Description RES SMD 2.7K OHM 5% 1/16W 0402
Copy   RES SMD 2.7K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2.7 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film

Copy   2.7 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Documents & Media
Datasheets RC Series, L Datasheet
Chip Resistor Marking
Product Training Modules Chip Resistor
HTML Datasheet Chip Resistor Marking
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2024 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Yageo
Series RC
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 2.7 kOhms
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • PHJ1A-KIT - Yageo | PHJ1A-KIT-ND DigiKey Electronics
  • PHJ1A-KIT
  • Yageo
  • RESISTOR KIT 1-1M 1/16W 2600PCS
  • Unit Price $63.54000
  • PHJ1A-KIT-ND
  • PHJ1-KIT - Yageo | PHJ1-KIT-ND DigiKey Electronics
  • PHJ1-KIT
  • Yageo
  • RESISTOR KIT 1-1M 1/16W 10400PCS
  • Unit Price $72.10000
  • PHJ1-KIT-ND
Additional Resources
Standard Package ? 1
Other Names 311-2.7KJRDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-2.7KJRTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 440,000 - Immediate
  • Unit Price: $0.00209
  • Cut Tape (CT) ? : 311-2.7KJRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 440,393 - Immediate
  • Unit Price: $0.15000

21:31:09 7/15/2019