CAD | USD
Favorite

Price & Procurement
41,963,155 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.02400 $0.24
100 0.00980 $0.98
1,000 0.00442 $4.42
2,500 0.00384 $9.59
5,000 0.00317 $15.85

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-100LRTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 41,962,825 - Immediate
  • Unit Price: $0.00250
  • Cut Tape (CT)  : 311-100LRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,962,725 - Immediate
  • Unit Price: $0.15000

RC0402FR-07100RL

Datasheet
Digi-Key Part Number 311-100LRDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RC0402FR-07100RL
Copy  
Description RES SMD 100 OHM 1% 1/16W 0402
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film

Copy  
Documents & Media
Datasheets RC Series, L Datasheet
Chip Resistor Marking
Product Training Modules Chip Resistor
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series RC
Packaging Digi-Reel® 
Part Status Active
Resistance 100 Ohms
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

PHL2-KIT

RES KIT 100-910 1/16W 1100PCS

Yageo

$45.05000 Details
Additional Resources
Standard Package 1
Other Names 311-100LRDKR