CAD | USD
Favorite

Price & Procurement
13,846,820 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.06500 $0.65
25 0.04760 $1.19
50 0.03640 $1.82
100 0.02680 $2.68
250 0.02040 $5.10
500 0.01630 $8.15
1,000 0.01200 $12.00
5,000 0.00861 $43.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-0.0NTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 13,840,000 - Immediate
  • Unit Price: $0.00681
  • Cut Tape (CT)  : 311-0.0NCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,847,120 - Immediate
  • Unit Price: $0.16000

RC0201JR-070RL

Datasheet
Digi-Key Part Number 311-0.0NDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RC0201JR-070RL
Copy  
Description RES SMD 0 OHM JUMPER 1/20W 0201
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

0 Ohms Jumper 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film

Copy  
Documents & Media
Datasheets RC Series, L Datasheet
Chip Resistor Marking
Product Training Modules Chip Resistor
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series RC
Packaging Digi-Reel® 
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

RC0201-R-SKE24L

RESISTR KIT 0-10M 1/20W 12900PCS

Yageo

$528.96000 Details
Additional Resources
Standard Package 1
Other Names 311-0.0NDKR