CAD | USD
Favorite

Price & Procurement
23,293 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.11000 $1.11
10 0.78600 $7.86
25 0.61320 $15.33
50 0.51860 $25.93
100 0.40860 $40.86
250 0.34576 $86.44
500 0.28290 $141.45
1,000 0.22004 $220.04

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-0.1ARTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.19308
  • Cut Tape (CT)  : 311-0.1ARCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,293 - Immediate
  • Unit Price: $1.11000

PT2512FK-070R1L

Datasheet
Digi-Key Part Number 311-0.1ARDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PT2512FK-070R1L
Copy  
Description RES 0.1 OHM 1% 1W 2512
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film

Copy  
Documents & Media
Datasheets Chip Resistors Brochure
Product Training Modules Chip Resistor
Featured Product PT Series Chip Resistors
EDA / CAD Models PT2512FK-070R1L by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series PT
Packaging Digi-Reel® 
Part Status Active
Resistance 100 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-0.1ARDKR