CAD | USD

Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : 311-0.02AGTR-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.70563

PF2512FKF070R02L

Datasheet
Digi-Key Part Number 311-0.02AGCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PF2512FKF070R02L
Copy  
Description RES 0.02 OHM 1% 1W 2512
Copy  
Detailed Description

20 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense, Moisture Resistant Metal Foil

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series PF
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Resistance 20 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Foil
Features Current Sense, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.254" L x 0.128" W (6.45mm x 3.25mm)
Height - Seated (Max) 0.033" (0.85mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-0.02AGCT