CAD | USD
Favorite

Price & Procurement
200,872 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.82000 $0.82
10 0.63200 $6.32
25 0.48040 $12.01
50 0.35680 $17.84
100 0.26540 $26.54
250 0.22424 $56.06
500 0.19220 $96.10
1,000 0.14643 $146.43

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-0.02AJTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 200,000 - Immediate
  • Unit Price: $0.12493
  • Cut Tape (CT)  : 311-0.02AJCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 200,872 - Immediate
  • Unit Price: $0.82000

PF1206FRF070R02L

Datasheet
Digi-Key Part Number 311-0.02AJDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PF1206FRF070R02L
Copy  
Description RES 0.02 OHM 1% 1/4W 1206
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

20 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Metal Foil

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series PF
Packaging Digi-Reel® 
Part Status Active
Resistance 20 mOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Foil
Features Current Sense, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.033" (0.85mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-0.02AJDKR