Add To Favorites
PE2512FKE070R05L 50 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.07000 $1.07
10 0.76400 $7.64
25 0.59600 $14.90
50 0.50440 $25.22
100 0.39750 $39.75
250 0.33644 $84.11
500 0.27524 $137.62
1,000 0.21408 $214.08

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number YAG2156DKR-ND
Copy   YAG2156DKR-ND
Quantity Available 6,840
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE2512FKE070R05L

Copy   PE2512FKE070R05L
Description RES 0.05 OHM 1% 1W 2512
Copy   RES 0.05 OHM 1% 1W 2512
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

50 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil

Copy   50 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Product Attributes Select All
Categories
Manufacturer Yageo
Series PE
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 50 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Foil
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names YAG2156DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG2156TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.19523
  • Cut Tape (CT) ? : YAG2156CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,840 - Immediate
  • Unit Price: $1.07000

17:56:55 6/16/2019