Add To Favorites
PA2512FKF7W0R005E 5 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.96000 $0.96
10 0.79800 $7.98
25 0.68400 $17.10
50 0.61580 $30.79
100 0.53590 $53.59
250 0.47892 $119.73
500 0.38770 $193.85
1,000 0.31358 $313.58

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number YAG2145DKR-ND
Copy   YAG2145DKR-ND
Quantity Available 12,090
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PA2512FKF7W0R005E

Copy   PA2512FKF7W0R005E
Description RES 0.005 OHM 1% 2W 2512
Copy   RES 0.005 OHM 1% 2W 2512
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element

Copy   5 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Documents & Media
Datasheets PAxE Series Datasheet
Product Training Modules Chip Resistor
Metal Current Sense Resistors
Featured Product PA Series Automotive Grade Chip Resistors
HTML Datasheet PAxE Series Datasheet
Product Attributes Select All
Categories
Manufacturer Yageo
Series PA
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 5 mOhms
Tolerance ±1%
Power (Watts) 2W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max) 0.035" (0.88mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names YAG2145DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG2145TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.28742
  • Cut Tape (CT) ? : YAG2145CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,090 - Immediate
  • Unit Price: $0.96000

19:06:19 6/26/2019