Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.82000 $0.82
10 0.62900 $6.29
25 0.47960 $11.99
50 0.35620 $17.81
100 0.26490 $26.49
250 0.22376 $55.94
500 0.19180 $95.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0.36CFCT-ND
Copy   0.36CFCT-ND
Quantity Available 5,320
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NKN2WSJT-73-0R36

Copy   NKN2WSJT-73-0R36
Description RES 0.36 OHM 2W 5% AXIAL
Copy   RES 0.36 OHM 2W 5% AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

360 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound

Copy   360 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound
Documents & Media
Datasheets NKN Series Datasheet
NKN Series Spec
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2038 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Yageo
Series NKN
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 360 mOhms
Tolerance ±5%
Power (Watts) 2W
Composition Wirewound
Features Flame Retardant Coating, Non-Inductive, Safety
Temperature Coefficient -
Operating Temperature -40°C ~ 200°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.189" Dia x 0.453" L (4.80mm x 11.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 0.36CFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 0.36CFTB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.14145

07:05:20 1/16/2019