Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.68700 $6.87
25 0.55760 $13.94
50 0.48480 $24.24
100 0.39990 $39.99
250 0.34744 $86.86
500 0.28278 $141.39
1,000 0.22428 $224.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 91KADCT-ND
Copy   91KADCT-ND
Quantity Available 16,843
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MFP-25BRD52-91K

Copy   MFP-25BRD52-91K
Description RES 91K OHM 1/4W 0.1% AXIAL
Copy   RES 91K OHM 1/4W 0.1% AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

91 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film

Copy   91 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial  Metal Film
Documents & Media
Datasheets MFP Series
Product Training Modules Leaded Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2035 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Yageo
Series MFP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 91 kOhms
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 91KADCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 91KADTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.20804

06:29:21 1/18/2019