CAD | USD
Favorite

CS0805KKX7R0BB104 0.1µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
8,872 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.32000 $0.32
10 0.21800 $2.18
100 0.12400 $12.40
500 0.08752 $43.76
1,000 0.07657 $76.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3556-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.07438
  • Cut Tape (CT)  : 311-3556-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,872 - Immediate
  • Unit Price: $0.34000

CS0805KKX7R0BB104

Datasheet
Digi-Key Part Number 311-3556-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CS0805KKX7R0BB104
Copy  
Description CAP CER 0.1UF 100V X7R 0805
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

0.1µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets NPO, X7R Soft Termination
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CS
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3556-6