CAD | USD
Favorite

CC1812KKX7REBB102 1000pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
4,886 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.43000 $2.43
10 1.91600 $19.16
100 1.43740 $143.74
500 1.08596 $542.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4568-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.75847
  • Cut Tape (CT)  : 311-4568-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,886 - Immediate
  • Unit Price: $2.43000

CC1812KKX7REBB102

Datasheet
Digi-Key Part Number 311-4568-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1812KKX7REBB102
Copy  
Description CAP CER 1000PF 3KV X7R 1812
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1000pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 3000V (3kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4568-6