CAD | USD
Favorite

CC1206MKY5V7BB106 10µF ±20% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Price & Procurement
10,598 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.37100 $3.71
100 0.22230 $22.23
500 0.16676 $83.38
1,000 0.14083 $140.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 311-3527-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.12369
  • Digi-Reel®  : 311-3527-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,598 - Immediate
  • Unit Price: Digi-Reel®

CC1206MKY5V7BB106

Datasheet
Digi-Key Part Number 311-3527-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206MKY5V7BB106
Copy  
Description CAP CER 10UF 16V Y5V 1206
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10µF ±20% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3527-1