CAD | USD
Favorite

CC1206MKX7R8BB105 1µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
26,331 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.28600 $2.86
100 0.14460 $14.46
500 0.09892 $49.46
1,000 0.08752 $87.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3454-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.06811
  • Cut Tape (CT)  : 311-3454-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,331 - Immediate
  • Unit Price: $0.41000

CC1206MKX7R8BB105

Datasheet
Digi-Key Part Number 311-3454-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206MKX7R8BB105
Copy  
Description CAP CER 1UF 25V X7R 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3454-6