CAD | USD
Favorite

CC1206KRX7RABB682 6800pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
16,307 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.29700 $2.97
100 0.17810 $17.81
500 0.13364 $66.82
1,000 0.11284 $112.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4496-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.10188
  • Cut Tape (CT)  : 311-4496-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,307 - Immediate
  • Unit Price: $0.46000

CC1206KRX7RABB682

Datasheet
Digi-Key Part Number 311-4496-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206KRX7RABB682
Copy  
Description CAP CER 6800PF 200V X7R 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

6800pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 6800pF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4496-6