CAD | USD
Favorite

CC1206KKX7RCBB471 470pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
5,700 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.29000 $2.90
100 0.16420 $16.42
500 0.11596 $57.98
1,000 0.10145 $101.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3402-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.08413
  • Cut Tape (CT)  : 311-3402-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,700 - Immediate
  • Unit Price: $0.42000

CC1206KKX7RCBB471

Datasheet
Digi-Key Part Number 311-3402-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206KKX7RCBB471
Copy  
Description CAP CER 470PF 1KV X7R 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

470pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3402-6