CAD | USD
Favorite

CC1206KKX7RABB104 0.1µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
6,339 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.29200 $2.92
100 0.17470 $17.47
500 0.13102 $65.51
1,000 0.11063 $110.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1966-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.10797
  • Cut Tape (CT)  : 311-1966-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,339 - Immediate
  • Unit Price: $0.44000

CC1206KKX7RABB104

Datasheet
Digi-Key Part Number 311-1966-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206KKX7RABB104
Copy  
Description CAP CER 0.1UF 200V X7R 1206
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.1µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1966-6