CAD | USD
Favorite

CC1206KKX7R9BB105 1µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
84,977 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.30300 $3.03
100 0.17140 $17.14
500 0.12098 $60.49
1,000 0.10586 $105.86

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1963-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 84,000 - Immediate
  • Unit Price: $0.08778
  • Cut Tape (CT)  : 311-1963-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 84,977 - Immediate
  • Unit Price: $0.45000

CC1206KKX7R9BB105

Datasheet
Digi-Key Part Number 311-1963-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206KKX7R9BB105
Copy  
Description CAP CER 1UF 50V X7R 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1963-6