CAD | USD
Favorite

CC1206KKX7R0BB105 1µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
25,764 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.42100 $4.21
100 0.27680 $27.68
500 0.20506 $102.53
1,000 0.17430 $174.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1948-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.16071
  • Cut Tape (CT)  : 311-1948-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,764 - Immediate
  • Unit Price: $0.59000

CC1206KKX7R0BB105

Datasheet
Digi-Key Part Number 311-1948-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206KKX7R0BB105
Copy  
Description CAP CER 1UF 100V X7R 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1948-6