CAD | USD
Favorite

CC1206KKX5R8BB105 1µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Price & Procurement
2,548 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.30000 $3.00
100 0.18000 $18.00
500 0.13496 $67.48
1,000 0.11396 $113.96

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1943-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.11121
  • Cut Tape (CT)  : 311-1943-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,548 - Immediate
  • Unit Price: $0.46000

CC1206KKX5R8BB105

Datasheet
Digi-Key Part Number 311-1943-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206KKX5R8BB105
Copy  
Description CAP CER 1UF 25V X5R 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1943-6