CAD | USD
Favorite

CC1206JRNPOBBN330 33pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
15,595 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.23000 $2.30
100 0.13040 $13.04
500 0.09208 $46.04
1,000 0.08058 $80.58

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4434-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 15,595 - Immediate
  • Unit Price: $0.07117
  • Cut Tape (CT)  : 311-4434-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,595 - Immediate
  • Unit Price: $0.35000

CC1206JRNPOBBN330

Datasheet
Digi-Key Part Number 311-4434-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206JRNPOBBN330
Copy  
Description CAP CER 33PF 500V NPO 1206
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

33pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 33pF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4434-6