CAD | USD
Favorite

CC1206JRNPO9BN222 2200pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
10,126 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.28300 $2.83
100 0.16050 $16.05
500 0.11324 $56.62
1,000 0.09907 $99.07

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3617-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.08092
  • Cut Tape (CT)  : 311-3617-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,126 - Immediate
  • Unit Price: $0.44000

CC1206JRNPO9BN222

Datasheet
Digi-Key Part Number 311-3617-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206JRNPO9BN222
Copy  
Description CAP CER 2200PF 50V NPO 1206
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2200pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 2200pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CC120600000000000

CAP KIT CER 2.7PF-0.68UF 500PCS

Yageo

$360.48000 Details
Additional Resources
Standard Package 1
Other Names 311-3617-6