CAD | USD
Favorite

Price & Procurement
9,468 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.24600 $2.46
100 0.13950 $13.95
500 0.09844 $49.22
1,000 0.08614 $86.14

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1220-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.07606
  • Cut Tape (CT)  : 311-1220-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,468 - Immediate
  • Unit Price: $0.38000

CC1206DRNPO9BN6R8

Datasheet
Digi-Key Part Number 311-1220-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC1206DRNPO9BN6R8
Copy  
Description CAP CER 6.8PF 50V C0G/NPO 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

6.8pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 6.8pF
Tolerance ±0.5pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1220-6