CAD | USD
Favorite

CC0805MKY5V6BB106 10µF ±20% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Price & Procurement
10,823 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.24400 $2.44
100 0.13860 $13.86
500 0.09788 $48.94
1,000 0.08565 $85.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 311-3433-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.07810
  • Digi-Reel®  : 311-3433-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,823 - Immediate
  • Unit Price: Digi-Reel®

CC0805MKY5V6BB106

Datasheet
Digi-Key Part Number 311-3433-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0805MKY5V6BB106
Copy  
Description CAP CER 10UF 10V Y5V 0805
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

10µF ±20% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3433-1