CAD | USD
Favorite

CC0805MKX7R6BB225 2.2µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
9,153 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.14900 $1.49
100 0.07040 $7.04
500 0.04934 $24.67
1,000 0.04084 $40.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3507-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.08414
  • Cut Tape (CT)  : 311-3507-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,153 - Immediate
  • Unit Price: $0.23000

CC0805MKX7R6BB225

Datasheet
Digi-Key Part Number 311-3507-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0805MKX7R6BB225
Copy  
Description CAP CER 2.2UF 10V X7R 0805
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2.2µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3507-6