CAD | USD
Favorite

CC0805MKX5R7BB106 10µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Price & Procurement
11,353 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.31200 $3.12
100 0.18690 $18.69
500 0.14016 $70.08
1,000 0.11835 $118.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3430-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.13768
  • Cut Tape (CT)  : 311-3430-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,353 - Immediate
  • Unit Price: $0.55000

CC0805MKX5R7BB106

Datasheet
Digi-Key Part Number 311-3430-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0805MKX5R7BB106
Copy  
Description CAP CER 10UF 16V X5R 0805
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

10µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3430-6