CAD | USD
Favorite

CC0805KRX7R9BB182 1800pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
20,476 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.15900 $1.59
100 0.07510 $7.51
500 0.05272 $26.36
1,000 0.04364 $43.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4326-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.03444
  • Cut Tape (CT)  : 311-4326-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,476 - Immediate
  • Unit Price: $0.24000

CC0805KRX7R9BB182

Datasheet
Digi-Key Part Number 311-4326-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0805KRX7R9BB182
Copy  
Description CAP CER 1800PF 50V X7R 0805
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1800pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 1800pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4326-6