CAD | USD
Favorite

Price & Procurement
64,838 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.20800 $2.08
100 0.10560 $10.56
500 0.07228 $36.14
1,000 0.06394 $63.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1364-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: $0.05671
  • Cut Tape (CT)  : 311-1364-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 64,838 - Immediate
  • Unit Price: $0.32000

CC0805KKX7R8BB474

Datasheet
Digi-Key Part Number 311-1364-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0805KKX7R8BB474
Copy  
Description CAP CER 0.47UF 25V X7R 0805
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.47µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

CC080500000000000

CAP KIT CER 10PF-0.68UF 480PCS

Yageo

$360.48000 Details
Additional Resources
Standard Package 1
Other Names 311-1364-6