CAD | USD
Favorite

CC0805JRNPOYBN221 220pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
8,631 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.17500 $1.75
100 0.08250 $8.25
500 0.05778 $28.89
1,000 0.04784 $47.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4260-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.03776
  • Cut Tape (CT)  : 311-4260-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,631 - Immediate
  • Unit Price: $0.26000

CC0805JRNPOYBN221

Datasheet
Digi-Key Part Number 311-4260-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0805JRNPOYBN221
Copy  
Description CAP CER 220PF 250V NPO 0805
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

220pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 220pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4260-6