CAD | USD
Favorite

Price & Procurement
53,849 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.13600 $1.36
100 0.06440 $6.44
500 0.04516 $22.58
1,000 0.03739 $37.39

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1117-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 52,000 - Immediate
  • Unit Price: $0.02954
  • Cut Tape (CT)  : 311-1117-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 53,849 - Immediate
  • Unit Price: $0.20000

CC0805JRNPO9BN331

Datasheet
Digi-Key Part Number 311-1117-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0805JRNPO9BN331
Copy  
Description CAP CER 330PF 50V C0G/NPO 0805
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

330pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 330pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

CC080500000000000

CAP KIT CER 10PF-0.68UF 480PCS

Yageo

$360.48000 Details
Additional Resources
Standard Package 1
Other Names 311-1117-6