CAD | USD
Favorite

Price & Procurement
12,315 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.15500 $1.55
100 0.07310 $7.31
500 0.05122 $25.61
1,000 0.04241 $42.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 311-4233-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.03348
  • Digi-Reel®  : 311-4233-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,315 - Immediate
  • Unit Price: Digi-Reel®

CC0805JRNPO9BN250

Datasheet
Digi-Key Part Number 311-4233-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0805JRNPO9BN250
Copy  
Description CAP CER 25PF 50V NPO 0805
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

25pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 25pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4233-1