CAD | USD
Favorite

CC0805FRNPO9BN102 1000pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
28,537 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.27300 $2.73
100 0.15500 $15.50
500 0.10940 $54.70
1,000 0.09572 $95.72

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3378-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.07817
  • Cut Tape (CT)  : 311-3378-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,537 - Immediate
  • Unit Price: $0.43000

CC0805FRNPO9BN102

Datasheet
Digi-Key Part Number 311-3378-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0805FRNPO9BN102
Copy  
Description CAP CER 1000PF 50V NPO 0805
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1000pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3378-6