CAD | USD
Favorite

CC0603KRX7R8BB154 0.15µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
3,506 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.16100 $1.61
100 0.07540 $7.54
500 0.05284 $26.42
1,000 0.04374 $43.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3372-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.03243
  • Cut Tape (CT)  : 311-3372-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,506 - Immediate
  • Unit Price: $0.23000

CC0603KRX7R8BB154

Datasheet
Digi-Key Part Number 311-3372-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0603KRX7R8BB154
Copy  
Description CAP CER 0.15UF 25V X7R 0603
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.15µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3372-6