CAD | USD
Favorite

CC0603GRNPO9BN391 390pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
7,665 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.27000 $0.27
10 0.19100 $1.91
100 0.09670 $9.67
500 0.06612 $33.06
1,000 0.05848 $58.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3934-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.04715
  • Cut Tape (CT)  : 311-3934-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,665 - Immediate
  • Unit Price: $0.29000

CC0603GRNPO9BN391

Datasheet
Digi-Key Part Number 311-3934-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0603GRNPO9BN391
Copy  
Description CAP CER 390PF 50V NPO 0603
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

390pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 390pF
Tolerance ±2%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3934-6