CAD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.09100 $0.91
100 0.04070 $4.07
500 0.02912 $14.56
1,000 0.02287 $22.87
2,500 0.02080 $52.00
5,000 0.01914 $95.68

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1421-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.01383
  • Cut Tape (CT)  : 311-1421-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.15000

CC0402KRX5R6BB224

Datasheet
Digi-Key Part Number 311-1421-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0402KRX5R6BB224
Copy  
Description CAP CER 0.22UF 10V X5R 0402
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.22µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CC0402000000SB000

CAP KIT CER 1PF-0.47UF 1000PCS

Yageo

$156.86000 Details
Additional Resources
Standard Package 1
Other Names 311-1421-6