CAD | USD
Favorite

CC0402KRNPO7BN100 10pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
50,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
10,000 0.00658 $65.77
20,000 0.00626 $125.27
30,000 0.00595 $178.51
50,000 0.00532 $266.20
100,000 0.00470 $469.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 311-3777-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 52,611 - Immediate
  • Unit Price: $0.15000
  • Digi-Reel®  : 311-3777-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 52,611 - Immediate
  • Unit Price: Digi-Reel®

CC0402KRNPO7BN100

Datasheet
Digi-Key Part Number 311-3777-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0402KRNPO7BN100
Copy  
Description CAP CER 10PF 16V NPO 0402
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

10pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 10pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000
Other Names 311-3777-2
CC0402KRNPO7BN100-ND