CAD | USD
Favorite

CC0201MRX5R5BB474 0.47µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
36,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.32000 $0.32
10 0.22000 $2.20
100 0.11150 $11.15
500 0.07632 $38.16
1,000 0.06750 $67.50
2,500 0.06457 $161.43
5,000 0.05870 $293.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1614-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.04037
  • Cut Tape (CT)  : 311-1614-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,000 - Immediate
  • Unit Price: $0.34000

CC0201MRX5R5BB474

Datasheet
Digi-Key Part Number 311-1614-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0201MRX5R5BB474
Copy  
Description CAP CER 0.47UF 6.3V X5R 0201
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

0.47µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1614-6