Add To Favorites
CC0201KRX7R7BB103 10000pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.02600 $0.26
100 0.01120 $1.12
500 0.00800 $4.00
1,000 0.00629 $6.29
2,500 0.00571 $14.28
5,000 0.00525 $26.27

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 311-1404-6-ND
Copy   311-1404-6-ND
Quantity Available 866,795
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CC0201KRX7R7BB103

Copy   CC0201KRX7R7BB103
Description CAP CER 10000PF 16V X7R 0201
Copy   CAP CER 10000PF 16V X7R 0201
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10000pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)

Copy   10000pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Documents & Media
Datasheets CC Series, Class 2 X7R Datasheet
HTML Datasheet CC Series, Class 2 X7R Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Yageo
Series CC
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 311-1404-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-1404-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 855,000 - Immediate
  • Unit Price: $0.00423
  • Cut Tape (CT) ? : 311-1404-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 866,795 - Immediate
  • Unit Price: $0.15000

19:42:59 8/17/2019