CAD | USD
Favorite

AS1206KKX7RYBB473 0.047µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
4,554 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.38500 $3.85
100 0.23110 $23.11
500 0.17340 $86.70
1,000 0.14642 $146.42

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-4584-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.10975
  • Cut Tape (CT)  : 311-4584-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,554 - Immediate
  • Unit Price: $0.56000

AS1206KKX7RYBB473

Datasheet
Digi-Key Part Number 311-4584-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AS1206KKX7RYBB473
Copy  
Description CAP CER 0.047UF 250V X7R 1206
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.047µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets AS Series, X7R Auto Soft Termination
Featured Product Automotive Grade MLCCs AS Series
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series AS
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-4584-6